Part Details for M2S090TS-1FG676I by Microchip Technology Inc
Overview of M2S090TS-1FG676I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S090TS-1FG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8592
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S090TS-1FG676I Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.4700 / $381.5900 | Buy Now |
DISTI #
M2S090TS-1FG676I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$381.5922 | Buy Now |
DISTI #
M2S090TS-1FG676I
|
Avnet Americas | M2S090TS-1FG676I - Trays (Alt: M2S090TS-1FG676I) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$355.4700 / $381.5900 | Buy Now |
DISTI #
494-M2S090TS-1FG676I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Not Compliant | 52 |
|
$381.5900 | Buy Now |
DISTI #
M2S090TS-1FG676I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$181.4600 / $381.5900 | Buy Now |
|
Future Electronics | IC SOC CORTEX-M3 166MHZ 676FBGA RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$374.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$328.9100 / $1,061.8700 | Buy Now |
|
NAC | M2S090TS-1FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$316.4600 / $370.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$328.9100 / $1,061.8700 | Buy Now |
Part Details for M2S090TS-1FG676I
M2S090TS-1FG676I CAD Models
M2S090TS-1FG676I Part Data Attributes
|
M2S090TS-1FG676I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S090TS-1FG676I
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 425 | |
Number of Logic Cells | 86184 | |
Number of Outputs | 425 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |