Part Details for M2S090TS-FG484IX456 by Microchip Technology Inc
Overview of M2S090TS-FG484IX456 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S090TS-FG484IX456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2S090TS-FG484IX45
|
Avnet Americas | SoC 32-Bit ARM Cortex-M3 RISC 166MHz Single Core 325-Pin FCBGA Tray - Trays (Alt: M2S090TS-FG484IX45) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M2S090TS-FG484IX456
|
Avnet Silica | SoC 32-Bit ARM Cortex-M3 RISC 166MHz Single Core 325-Pin FCBGA Tray (Alt: M2S090TS-FG484IX456) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S090TS-FG484IX456
|
EBV Elektronik | SoC 32-Bit ARM Cortex-M3 RISC 166MHz Single Core 325-Pin FCBGA Tray (Alt: M2S090TS-FG484IX456) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S090TS-FG484IX456
M2S090TS-FG484IX456 CAD Models
M2S090TS-FG484IX456 Part Data Attributes
|
M2S090TS-FG484IX456
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S090TS-FG484IX456
Microchip Technology Inc
Field Programmable Gate Array, 86184-Cell, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 267 | |
Number of Logic Cells | 86184 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |