There are no models available for this part yet.
Overview of M2S150T-1FC1152M by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2S150T-1FC1152M by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M2S150T-1FC1152M-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 1152BGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$0 | Buy Now | ||
NAC | M2S150T-1FC1152M RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |||
DISTI #
M2S150T-1FC1152M
|
Avnet Silica | FPGA SmartFusion2 Family 146124 Cells 65nm Technology 1.2V 1152-Pin FC-BGA (Alt: M2S150T-1FC1152M) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M2S150T-1FC1152M
|
EBV Elektronik | FPGA SmartFusion2 Family 146124 Cells 65nm Technology 1.2V 1152-Pin FC-BGA (Alt: M2S150T-1FC1152M) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for M2S150T-1FC1152M by Microchip Technology Inc
Part Data Attributes for M2S150T-1FC1152M by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-1152
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PBGA-B1152
|
Length
|
35 mm
|
Number of Inputs
|
574
|
Number of Logic Cells
|
146124
|
Number of Outputs
|
574
|
Number of Terminals
|
1152
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1152,34X34,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
240
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
2.9 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
35 mm
|