Part Details for M2SS4-11G by ABB Low Voltage Products and Systems
Overview of M2SS4-11G by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2SS4-11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y8358
|
Newark | 2Pos, long B-C, grn, bp, ill |Abb M2SS4-11G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 / $24.4700 | Buy Now |
DISTI #
3845-M2SS4-11G-ND
|
DigiKey | SELECTOR SWITCH, 2-POS C/R, GRN, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$13.0900 | Buy Now |
DISTI #
71159830
|
RS | Switch, Selector, 2 Pos, Illum, Black Plastic Bezel, Long HDL, Maint, Green | ABB M2SS4-11G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$14.5100 / $17.0700 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - ILLUM SELECTOR | 0 |
|
$15.1300 / $20.0300 | Buy Now |
DISTI #
M2SS4-11G
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, green, MLB-1, IP66, prominent Min Qty: 1 | 9 |
|
$14.7300 / $16.8900 | Buy Now |