Part Details for M2SSK2-101 by ABB Low Voltage Products and Systems
Overview of M2SSK2-101 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2SSK2-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y8171
|
Newark | Vol Selector Switch, 2-Pos Screw, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:24V, Contact Current Max:500Ma, Switch Terminals:Screw, Product Range:Modular Pilot Devices Rohs Compliant: Yes |Abb M2SSK2-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1200 / $63.3400 | Buy Now |
DISTI #
70094448
|
RS | Switch, Keyed, 2 Pos, Black Plastic Bezel, Key Rem Cent Pos, Maint, Key code 455 | ABB M2SSK2-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$48.7700 / $63.3400 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - SELECTOR SWITCH | 0 |
|
$36.4600 / $48.2700 | Buy Now |
DISTI #
M2SSK2-101
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, black, none, IP66 Min Qty: 1 | 9 |
|
$22.2200 / $25.4800 | Buy Now |