Part Details for M2T12TXG13 by NKK Switches
Overview of M2T12TXG13 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M2T12TXG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2T12TXG13-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
97 In Stock |
|
$4.1394 / $5.0900 | Buy Now |
|
Powell Electronics | PROCESS SEALED MINIATURE ROCKER Min Qty: 1 | 1342 |
|
$2.9500 / $4.3700 | Buy Now |
Part Details for M2T12TXG13
M2T12TXG13 CAD Models
M2T12TXG13 Part Data Attributes
|
M2T12TXG13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2T12TXG13
NKK Switches
Process Sealed Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |