Part Details for M3 8 M4A2MC S50 BUT T10 by TR Fastenings
Overview of M3 8 M4A2MC S50 BUT T10 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3 8 M4A2MC S50 BUT T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9563
|
Newark | Screw, Button Head Hex Socket, M3 X 8Mm, Fastener Material:Stainless Steel A2, Screw Head Style:Button Head Hex Socket, Fastener Plating:-, Screw Length:8Mm, Thread Size - Metric:M3, Thread Size - Imperial:-, Product Range:- Rohs Compliant: Yes |Tr Fastenings M3 8 M4A2MC S50 BUT T10 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 6 |
|
$1.1800 | Buy Now |