-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7591
|
Newark | Contact, M300 Series, Socket, 20 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Harwin M300-0010045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1282 |
|
$1.0400 / $1.9300 | Buy Now |
DISTI #
952-2530-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8097 In Stock |
|
$0.9856 / $1.9000 | Buy Now |
DISTI #
855-M300-0010045
|
Mouser Electronics | Headers & Wire Housings M300, FM CNT LG BORE SCKT 18-20 AWG AU RoHS: Compliant | 15160 |
|
$0.9860 / $1.9000 | Buy Now |
DISTI #
M300-0010045
|
TTI | Headers & Wire Housings M300, FM CNT LG BORE SCKT 18-20 AWG AU pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3092 In Stock |
|
$0.9800 / $1.5400 | Buy Now |
DISTI #
M300-0010045
|
TME | Female 18-20AWG Crimp Contact loose Min Qty: 1 | 294 |
|
$0.9100 / $1.4500 | Buy Now |
|
Powell Electronics | M300 - 3mm Pitch - Female Crimp Contact, suitable for 18 and 20 AWG cable, up to 10A per contact Min Qty: 500 | 258 |
|
$0.9500 / $1.0800 | Buy Now |
DISTI #
M300-0010045
|
Avnet Abacus | Contact F Crimp ST Cable Mount Bulk (Alt: M300-0010045) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
2493777
|
element14 Asia-Pacific | CONTACT, SOCKET, 20-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$1.4185 / $1.9404 | Buy Now |
DISTI #
2493777
|
Farnell | CONTACT, SOCKET, 20-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 42 |
|
$0.9765 / $2.1337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M300-0010045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M300-0010045
Harwin
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |