Part Details for M305 by Coilcraft Inc
Overview of M305 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M305 | Coilcraft Inc | Designer's Kit, Unicoil 5 mm inductors, RoHS |
Price & Stock for M305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-M305
|
Mouser Electronics | Variable Inductors Unicoil 5 mmKit 9nH _ 281nH 38pn 2 RoHS: Compliant | 10 |
|
$167.9200 | Buy Now |
|
Coilcraft Direct | Designer's Kit, Unicoil 5 mm inductors, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4 |
|
$45.0000 / $60.0000 | Buy Now |
Part Details for M305
M305 CAD Models
M305 Part Data Attributes
|
M305
Coilcraft Inc
Buy Now
|
Compare Parts:
M305
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |