Part Details for M30843FHFP#U5 by Renesas Electronics Corporation
Overview of M30843FHFP#U5 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30843FHFP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for M30843FHFP#U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30843FHFP#U5-ND
|
DigiKey | IC MCU 16/32B 384KB FLASH 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30843FHFP#U5
|
Avnet Americas | MCU 16-bit R8C CISC 384KB Flash 5V 100-Pin PQFP - Trays (Alt: M30843FHFP#U5) RoHS: Not Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$30.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$28.9300 | Buy Now |
DISTI #
M30843FHFP#U5
|
Avnet Silica | MCU 16-bit R8C CISC 384KB Flash 5V 100-Pin PQFP (Alt: M30843FHFP#U5) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 319 |
|
RFQ | |
|
New Advantage Corporation | M32C/84 384K/24K 100P6S-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$43.2600 | Buy Now |
Part Details for M30843FHFP#U5
M30843FHFP#U5 CAD Models
M30843FHFP#U5 Part Data Attributes
|
M30843FHFP#U5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30843FHFP#U5
Renesas Electronics Corporation
M32C Series, 84 Group, X-Y converter, 3-phase PWM, CRC, DMAC II, 5-ch IEBus, Intelligent IO (8-ch 16-bit IC; 8-ch 16-bit OC; HDLC) 100P6S-A; Vcc= 3.0 to 5.5 volts, Temp= -20 to 85 C; Package: PRQP0100JB-A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 20 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |