Part Details for M3189 SL005 by Alpha Wire
Overview of M3189 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3189 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5133
|
Newark | Ae C&c/100 Ft Rohs Compliant: Yes |Alpha Wire M3189 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$464.4900 / $505.4700 | Buy Now |
DISTI #
M3189SL005-ND
|
DigiKey | MULTI-PAIR 38COND 24AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.5277 | Buy Now |
DISTI #
602-M3189-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$424.4700 | Order Now |
DISTI #
73597626
|
RS | Communication & Control Cable, 24Awg/19Pr TC, Foil Braided Shield, PVC Slate | Alpha Wire M3189 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$424.4700 | RFQ |