Part Details for M3212 SL002 by Alpha Wire
Overview of M3212 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3212 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5167
|
Newark | Ae C&c/500 Ft |Alpha Wire M3212 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$733.8900 / $841.0200 | Buy Now |
DISTI #
M3212SL002-ND
|
DigiKey | CABLE 2COND 18AWG SLATE SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3668 | Buy Now |
DISTI #
602-M3212-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$665.7700 | Order Now |
DISTI #
73597643
|
RS | Communication & Control Cable, 18Awg/2C TC, Unshielded, AWM 2095, PVC Slate | Alpha Wire M3212 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$824.1200 / $973.9600 | RFQ |