Part Details for M3216 by Heyco
Overview of M3216 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3216-ND
|
DigiKey | CABLE GRIP 4.32-11.43MM PG13.5 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9881 / $1.9800 | Buy Now |
DISTI #
836-M3216
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG PG-13 5 BLACK With 3171 NUT RoHS: Compliant | 2145 |
|
$0.9880 / $1.6500 | Buy Now |
DISTI #
72068496
|
RS | Liquid Tight Cordgrip, PG 13, Range 0.17-0.45in, Nylon, Black, HEYco Tite Series | Heyco M3216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2816 |
|
$1.6600 / $1.9800 | Buy Now |
|
Future Electronics | Black LTCG 13.5 Standard Thread Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
HEYM3216
|
Heilind Electronics | LTCG PG-13 BLACKW/3171 NUT | Americas - 18 in Stock1125 On Order |
|
$1.1681 / $1.4766 | Buy Now |
|
Onlinecomponents.com | LTCG 13.5 Heyco®-Tite Liquid Tight CordgripsStraight-Thru, PG* Hubs with Integral Sealing Ring |
7336 In Stock |
|
$0.7640 / $1.2840 | Buy Now |
|
Quest Components | 1324 |
|
$0.7076 / $2.5732 | Buy Now | |
|
Quest Components | 37 |
|
$2.5200 / $3.7800 | Buy Now | |
DISTI #
HEYM3216
|
Interstate Connecting Components | LTCG PG-13 BLACKW/3171 NUT | 3225 On Order |
|
$1.1681 / $1.4766 | Buy Now |
DISTI #
HEYM3216
|
DB Roberts | LTCG PG-13 BLACKW/3171 NUT | 8877 |
|
Buy Now |
Part Details for M3216
M3216 CAD Models
M3216 Part Data Attributes
|
M3216
Heyco
Buy Now
|
Compare Parts:
M3216
Heyco
|
Samacsys Manufacturer | Heyco |