Part Details for M3231 by Heyco
Results Overview of M3231 by Heyco
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3231 Information
M3231 by Heyco is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for M3231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3231-ND
|
DigiKey | CABLE GRIP 4.32-11.43MM 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Box |
15295 In Stock |
|
$0.8620 / $1.5800 | Buy Now |
DISTI #
836-M3231
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 NPT BLACK NO NUT RoHS: Compliant | 19281 |
|
$0.8620 / $1.3400 | Buy Now |
DISTI #
72068501
|
RS | Liquid Tight Cordgrip, NPT 1/2in, Range 0.17-0.45 in, Nylon, HEYco Tite Series | Heyco M3231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19939 |
|
$1.3000 / $1.6400 | Buy Now |
|
Future Electronics | Black LTCG 1/2 Straight Through NPT Hubs Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
601 Bulk |
|
$0.7050 / $0.8000 | Buy Now |
|
Bisco Industries | 33961 |
|
Buy Now | ||
DISTI #
HEYM3231
|
Heilind Electronics | LTCG 1/2 NPT BLACK-NO NUT | Americas - 21390 in Stock |
|
$0.6739 / $0.8519 | Buy Now |
|
Onlinecomponents.com | LTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring RoHS: Compliant |
19389 In Stock 6000 Factory Stock |
|
$0.6240 / $1.2060 | Buy Now |
DISTI #
67374796
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 50 Package Multiple: 25 Date Code: 2216 | Americas - 19375 |
|
$0.9308 / $1.7652 | Buy Now |
DISTI #
66762989
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 43 Package Multiple: 1 | Americas - 2856 |
|
$1.1480 / $1.6590 | Buy Now |
DISTI #
66766384
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 43 Package Multiple: 1 | Americas - 293 |
|
$1.1480 / $1.6590 | Buy Now |