Part Details for M3231GZB by Heyco
Overview of M3231GZB by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3231GZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3231GZB-ND
|
DigiKey | CABLE FEEDTHROUGH 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Box |
449 In Stock |
|
$1.3276 / $2.6600 | Buy Now |
DISTI #
836-M3231GZB
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 NPT BLK 10.7 X 5.3mm FLAT RoHS: Compliant | 118 |
|
$1.1700 / $2.2200 | Buy Now |
DISTI #
73832652
|
RS | Liquidtight Cord Grip, 1/2 BLK 10.7X5.3MM W/2250 | Heyco M3231GZB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.6900 | Buy Now |
DISTI #
HEYM3231GZB
|
DB Roberts | LTCG 1/2 BLK 10.7X5.3MM W | 0 |
|
RFQ |