There are no models available for this part yet.
Overview of M3232 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3232EARNZ-REEL7 | Analog Devices | 3V RS-232 I.C. | |
ADM3232EARWZ-REEL | Analog Devices | 3V RS-232 I.C. | |
ADM3232EARUZ-REEL7 | Analog Devices | 3V RS-232 I.C. |
Price & Stock for M3232 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5210
|
Newark | Ae C&c /500 Ft |Alpha Wire M3232 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$289.7400 / $413.3100 | Buy Now | |
DISTI #
M3232SL002-ND
|
DigiKey | CABLE 2CON 20AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$0.5296 | Buy Now | |
DISTI #
602-M3232-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor communication cables, Foil, 500 ft - Slate RoHS: Compliant | 0 |
|
$264.8200 / $293.4000 | Order Now | |
DISTI #
73597661
|
RS | Communication & Control Cable, 20Awg/2C TC, Foil Braid, AWM 2092, PE Slate | Alpha Wire M3232 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$327.7500 / $387.3500 | RFQ |