There are no models available for this part yet.
Overview of M33302 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M33302 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M33302SL001-ND
|
DigiKey | CABLE 2COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$420.7300 | Buy Now | |
DISTI #
M33302SL001-ND
|
DigiKey | CABLE 2COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$186.9628 / $236.8700 | Buy Now | |
DISTI #
602-M33302-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Conductor communication cables, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$186.9600 / $192.0700 | Order Now | |
DISTI #
73597675
|
RS | Communication & Control Cable, 22Awg/2C TC, Unshielded, AWM 2576, PVC Slate | Alpha Wire M33302 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$204.5600 | RFQ |
CAD Models for M33302 SL001 by Alpha Wire
Part Data Attributes for M33302 SL001 by Alpha Wire
M33302 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M33302 SL001Alpha WireVS
-