Part Details for M33306 SL001 by Alpha Wire
Overview of M33306 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33306 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5352
|
Newark | Ae C&c /1000 Ft |Alpha Wire M33306 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$651.0400 / $746.0800 | Buy Now |
DISTI #
3937-M33306SL001-ND
|
DigiKey | CABLE 6COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 2 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,329.2500 | Buy Now |
DISTI #
M33306SL001-ND
|
DigiKey | CABLE 6COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
2 In Stock |
|
$590.6800 | Buy Now |
DISTI #
602-M33306-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor communication cables, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$590.6700 / $590.6800 | Order Now |
DISTI #
73597687
|
RS | Communication & Control Cable, 22Awg/6C TC, Unshielded, AWM 2576, PVC Slate | Alpha Wire M33306 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$731.0900 / $864.0200 | RFQ |