Part Details for M33308 SL002 by Alpha Wire
Overview of M33308 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33308 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5357
|
Newark | Ae C&c /500 Ft |Alpha Wire M33308 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$491.6100 / $701.2600 | Buy Now |
DISTI #
M33308SL002-ND
|
DigiKey | CABLE 8COND 22AWG SLATE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9224 | Buy Now |
DISTI #
602-M33308-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$449.2500 / $452.3500 | Order Now |
DISTI #
73597691
|
RS | Communication & Control Cable, 22Awg/8C TC, Unshielded, AWM 2576, PVC Slate | Alpha Wire M33308 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$450.4000 / $479.1500 | RFQ |
Part Details for M33308 SL002
M33308 SL002 CAD Models
M33308 SL002 Part Data Attributes
|
M33308 SL002
Alpha Wire
Buy Now
|
Compare Parts:
M33308 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |