There are no models available for this part yet.
Overview of M33800 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M33800 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5513
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M33800 BK002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$369.9600 / $527.7400 | Buy Now | |
DISTI #
M33800BK002-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$338.1300 / $342.0400 | Buy Now | |
DISTI #
3937-M33800BK002-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$760.9300 | Buy Now | |
DISTI #
602-M33800-500-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black RoHS: Compliant | 0 |
|
$340.0100 / $345.9800 | Order Now |