Part Details for M3388-SS by RAF Electronic Hardware
Overview of M3388-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3388-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M3388-SS-ND
|
DigiKey | METRIC SHOULDER SCREWPLAIN STAIN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M3388-SS
|
Mouser Electronics | Screws & Fasteners 8mm HD X 3.18mm X M4 RoHS: Compliant | 0 |
|
$2.1000 / $4.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 241 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM3388-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M3388-SS
M3388-SS CAD Models
M3388-SS Part Data Attributes
|
M3388-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M3388-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |