Part Details for M3472-SS by RAF Electronic Hardware
Overview of M3472-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-472 | Coilcraft Inc | Variable Inductor, 3.8uH Min, 5.6uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M3472-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8199
|
Newark | Plain Thumb Screw, Ss, M3.5 X 0.6 , 13 Mm, Thread Size - Imperial:-, Thread Size - Metric:M3.5, Screw Length:13Mm, Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Thumb, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M3472-SS RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$1.8200 / $2.1300 | Buy Now |
DISTI #
1772-M3472-SS-ND
|
DigiKey | METRIC THUMB SCREWPLAIN STAINLES Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M3472-SS
|
Mouser Electronics | Screws & Fasteners Plain Thumb Screw M3.5X0.6 13mm RoHS: Compliant | 0 |
|
$1.2000 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 190 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM3472-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M3472-SS
M3472-SS CAD Models
M3472-SS Part Data Attributes
|
M3472-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M3472-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |