There are no models available for this part yet.
Overview of M35A-24VDC by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM35AH/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 | |
LM35AH | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 |
Price & Stock for M35A-24VDC by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70798584
|
RS | MERCURY RELAY, SPST-NO, 24VDC, 35A | Struthers-Dunn M35A-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$287.0000 | Buy Now | |
Onlinecomponents.com | SPST-N.O. 35A Mercury Displacement Power Relays |
8 In Stock |
|
$139.0400 / $245.6400 | Buy Now | ||
Master Electronics | SPST-N.O. 35A Mercury Displacement Power Relays |
8 In Stock |
|
$139.0400 / $245.6400 | Buy Now |