Datasheets
M37641F8FP by:

Microcontroller, 8-Bit, FLASH, MELPS740 CPU, 24MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80

Part Details for M37641F8FP by Mitsubishi Electric

Overview of M37641F8FP by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M37641F8FP

M37641F8FP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M37641F8FP Part Data Attributes

M37641F8FP Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M37641F8FP Mitsubishi Electric Microcontroller, 8-Bit, FLASH, MELPS740 CPU, 24MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code QFP
Package Description QFP, QFP80,.7X.9,32
Pin Count 80
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
CPU Family MELPS740
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 8
JESD-30 Code R-PQFP-G80
JESD-609 Code e0
Length 20 mm
Number of I/O Lines 66
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.7X.9,32
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 2560
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 3.05 mm
Speed 24 MHz
Supply Current-Max 90 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.15 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for M37641F8FP

This table gives cross-reference parts and alternative options found for M37641F8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37641F8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M37641F8FP 8-BIT, FLASH, 12MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM, PLASTIC, QFP-80 Renesas Electronics Corporation M37641F8FP vs M37641F8FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M37641F8FP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M37641F8FP by Mitsubishi Electric

  • Please alert me when M37641F8FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M37641F8FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M37641F8FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M37641F8FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M37641F8FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M37641F8FP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: