Part Details for M3786/13-0046 by Grayhill Inc
Overview of M3786/13-0046 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Price & Stock for M3786/13-0046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6677
|
Newark | 09M30-02-6-02N |Grayhill M3786/13-0046 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3200 / $228.0800 | Buy Now |
DISTI #
M3786/13-0046
|
Avnet Americas | Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0046) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$91.9392 / $144.3777 | Buy Now |
DISTI #
706-M3786/13-0046
|
Mouser Electronics | Rotary Switches 09M30-02-6-02N RoHS: Compliant | 0 |
|
$192.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$134.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$241.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.4500 / $218.6600 | Buy Now |
DISTI #
000000000003567828
|
Sager | Rotary Switches 09M30-02-6-02N Min Qty: 10 | 0 |
|
$144.1700 / $152.9100 | Buy Now |