Part Details for M3786/13-0051 by Grayhill Inc
Overview of M3786/13-0051 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M3786/13-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2095
|
Newark | 09M30-03-1-06N |Grayhill M3786/13-0051 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1100 / $152.7800 | Buy Now |
DISTI #
M3786/13-0051
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0051) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5978 / $96.7096 | Buy Now |
DISTI #
706-M3786/13-0051
|
Mouser Electronics | Rotary Switches 09M30-03-1-06N RoHS: Compliant | 0 |
|
$114.2400 / $119.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$90.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$161.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.9500 / $112.6700 | Buy Now |
DISTI #
000000000000090085
|
Sager | Rotary Switches 09M30-03-1-06N Min Qty: 10 | 0 |
|
$96.5700 / $102.4200 | Buy Now |