There are no models available for this part yet.
Overview of M3786/13-0053 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for M3786/13-0053 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M3786/13-0053
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0053) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-M3786/13-0053
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 09M30-03-1-08N RoHS: Compliant | 0 |
|
$71.1500 / $85.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.3600 / $115.2400 | Buy Now | ||
DISTI #
000000000000393145
|
Sager | Rotary Switches Rotary Switch, Military, 09M30-03-1-08N | 0 |
|
Buy Now |