There are no models available for this part yet.
Overview of M3786/13-0058 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for M3786/13-0058 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72C5422
|
Newark | Rotary Switch, Military |Grayhill M3786/13-0058 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1000 / $167.4900 | Buy Now | |
DISTI #
M3786/13-0058
|
Avnet Americas | Switch Rotary SP 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0058) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5270 / $106.0229 | Buy Now | |
DISTI #
706-M3786/13-0058
|
Mouser Electronics | Rotary Switches 09M30-03-1-12N-F RoHS: Compliant | 0 |
|
$125.2400 / $130.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$98.8200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$177.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.3200 / $123.5200 | Buy Now | ||
DISTI #
000000000001019708
|
Sager | Rotary Switches 09M30-03-1-12N-F Min Qty: 10 | 0 |
|
$105.8700 / $112.2900 | Buy Now |