-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 32 Positions, Circular, 0.5A, 28VDC, 2 PCB Hole Cnt, Screw Terminal, Rotary Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2399
|
Newark | 09M30-04-2-04S |Grayhill M3786/13-0302 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.3000 / $205.3000 | Buy Now |
DISTI #
49M0949
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 04, Poles/Deck: 2, Positions/Pole: 04, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/13-0302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.8800 / $212.3600 | Buy Now |
DISTI #
M3786/13-0302
|
Avnet Americas | 09M30-04-2-04S -02-2-05S - Bulk (Alt: M3786/13-0302) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$82.7526 / $129.9571 | Buy Now |
DISTI #
706-M3786/13-0302
|
Mouser Electronics | Rotary Switches 09M30-04-2-04S RoHS: Compliant | 0 |
|
$138.4400 / $186.1600 | Order Now |
|
Future Electronics | M3786-13 series Rotary Switches 125 VAC RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$182.5100 / $191.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$217.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.8400 / $151.4000 | Buy Now |
DISTI #
Grayhill M3786/13-0302
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now | |
DISTI #
000000000001019710
|
Sager | Rotary Switches 09M30-04-2-04S Min Qty: 10 | 0 |
|
$129.7700 / $137.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3786/13-0302
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
M3786/13-0302
Grayhill Inc
Rotary Switch, 32 Positions, Circular, 0.5A, 28VDC, 2 PCB Hole Cnt, Screw Terminal, Rotary Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.687 inch | |
Actuator Type | ROTARY | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 78.78 mm | |
Body Length or Diameter | 19.431 mm | |
Contact (AC) Max Rating R Load | 0.05A@120VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 32 | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |