Part Details for M3786/13-0755 by Grayhill Inc
Overview of M3786/13-0755 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0755K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0755K8-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0755K8-3B4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Price & Stock for M3786/13-0755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/13-0755
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0755) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-M3786/13-0755
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 09M45-01-2-04N RoHS: Compliant | 0 |
|
$72.2700 / $78.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.6000 / $114.4000 | Buy Now |
DISTI #
000000000003633692
|
Sager | Rotary Switches Rotary Switch, Military, 09M45-01-2-04N | 0 |
|
Buy Now |