Part Details for M3786/35-047 by Grayhill Inc
Overview of M3786/35-047 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3786/35-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4291
|
Newark | Rotary Switch, 200Ma, 220V, Solder Lug, No. Of Switch Positions:6 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:M3786-35 Series, Contact Voltage Dc Max:28Vrohs Compliant: Yes |Grayhill M3786/35-047 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6000 / $42.2900 | Buy Now |
DISTI #
M3786/35-047
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military Standard 1/8 Inch Shaft 30° Throw 1 Deck 1 Pole 6 Position Shorting Contact Panel Mount Bulk - Bulk (Alt: M3786/35-047) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0556 / $26.7668 | Buy Now |
DISTI #
706-M3786/35-047
|
Mouser Electronics | Rotary Switches 51M30-01-1-06S RoHS: Compliant | 12 |
|
$25.8800 / $35.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$24.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$31.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5900 / $32.9400 | Buy Now |
Part Details for M3786/35-047
M3786/35-047 CAD Models
M3786/35-047 Part Data Attributes
|
M3786/35-047
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/35-047
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |