There are no models available for this part yet.
Overview of M3786/35-085 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M3786/35-085 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C2150
|
Newark | 51M30-01-3-04N |Grayhill M3786/35-085 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0300 / $53.6100 | Buy Now | |
DISTI #
13N4628
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 3, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/35-085 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0400 | Buy Now | |
DISTI #
M3786/35-085
|
Avnet Americas | Switch Rotary 3P 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: M3786/35-085) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6062 / $33.9342 | Buy Now | |
DISTI #
706-M3786/35-085
|
Mouser Electronics | Rotary Switches 51M30-01-3-04N RoHS: Compliant | 0 |
|
$35.2100 / $39.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$31.6300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.8300 | Buy Now | ||
Onlinecomponents.com | Switch Rotary 3P 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$32.1200 / $42.3600 | Buy Now | ||
DISTI #
000000000000393213
|
Sager | Rotary Switches 51M30-01-3-04N Min Qty: 25 | 0 |
|
$25.3000 / $37.0600 | Buy Now |