Part Details for M3786/36-0139 by Grayhill Inc
Overview of M3786/36-0139 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for M3786/36-0139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2159
|
Newark | 53Hs15-03-2-12N |Grayhill M3786/36-0139 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7500 / $255.4500 | Buy Now |
DISTI #
M3786/36-0139
|
Avnet Americas | Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: M3786/36-0139) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$102.9680 / $161.7024 | Buy Now |
DISTI #
706-M3786/36-0139
|
Mouser Electronics | Rotary Switches 53HS15-03-2-12N RoHS: Compliant | 0 |
|
$141.2800 / $167.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$150.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$200.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.5400 / $244.9000 | Buy Now |
DISTI #
000000000000393223
|
Sager | Rotary Switches 53HS15-03-2-12N Min Qty: 10 | 0 |
|
$161.4700 / $171.2600 | Buy Now |
Part Details for M3786/36-0139
M3786/36-0139 CAD Models
M3786/36-0139 Part Data Attributes
|
M3786/36-0139
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/36-0139
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |