Part Details for M3786/39-KCB by Grayhill Inc
Overview of M3786/39-KCB by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3786/39-KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/39-KCB
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: M3786/39-KCB) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71MB30-02-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB30-02-1-04S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0076 / $29.8426 | Buy Now |
DISTI #
706-M3786/39-KCB
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 71MB30-02-1-04S RoHS: Compliant | 0 |
|
$20.0900 / $27.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0700 / $43.7100 | Buy Now |
DISTI #
000000000003633725
|
Sager | Rotary Switches Rotary Switch, Military, 71MB30-02-1-04S | 0 |
|
Buy Now |