There are no models available for this part yet.
Overview of M3786/39-KFD by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M3786/39-KFD by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M3786/39-KFD
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: M3786/39-KFD) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-M3786/39-KFD
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 71MB30-04-1-07S RoHS: Compliant | 0 |
|
$28.0200 / $33.5500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7700 / $45.5100 | Buy Now | ||
DISTI #
000000000000776560
|
Sager | Rotary Switches Rotary Switch, Military, 71MB30-04-1-07S | 0 |
|
Buy Now |