There are no models available for this part yet.
Overview of M3786/39-KVA by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M3786/39-KVA by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M3786/39-KVA
|
Avnet Americas | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: M3786/39-KVA) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-M3786/39-KVA
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 71MB30-01-3-03S RoHS: Compliant | 0 |
|
$19.2400 / $26.0100 | Order Now | |
Onlinecomponents.com | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant | 0 |
|
$20.3700 / $38.3300 | Buy Now | ||
DISTI #
000000000000393283
|
Sager | Rotary Switches Rotary Switch, Military, 71MB30-01-3-03S | 0 |
|
Buy Now |