Part Details for M3786/4-0099 by Grayhill Inc
Overview of M3786/4-0099 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for M3786/4-0099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2477
|
Newark | 44M30-05-1-12N-C |Grayhill M3786/4-0099 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.1400 / $242.5900 | Buy Now |
DISTI #
M3786/4-0099
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-0099) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$97.7830 / $153.5622 | Buy Now |
DISTI #
706-M3786/4-0099
|
Mouser Electronics | Rotary Switches 44M30-05-1-12N-C RoHS: Compliant | 0 |
|
$168.7600 / $168.8200 | Order Now |
|
Future Electronics | 44 Series Military Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$165.5100 / $173.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$181.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.9200 / $232.5700 | Buy Now |
DISTI #
000000000001019770
|
Sager | Rotary Switches 44M30-05-1-12N-C Min Qty: 10 | 0 |
|
$153.3400 / $162.6400 | Buy Now |