Part Details for M3786/4-0366 by Grayhill Inc
Overview of M3786/4-0366 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10366DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366ASP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366ASP#V5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for M3786/4-0366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4306
|
Newark | 42M36-03-1-05N |Grayhill M3786/4-0366 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5800 / $149.3700 | Buy Now |
DISTI #
43AJ9460
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 05, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/4-0366 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5000 / $154.5000 | Buy Now |
DISTI #
M3786/4-0366
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 36° Throw 3 Deck 1 Pole 5 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: M3786/4-0366) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2314 / $94.5494 | Buy Now |
DISTI #
706-M3786/4-0366
|
Mouser Electronics | Rotary Switches 42M36-03-1-05N RoHS: Compliant | 0 |
|
$91.4400 / $102.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$88.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.0100 / $110.1500 | Buy Now |
DISTI #
000000000005622546
|
Sager | Rotary Switches 42M36-03-1-05N Min Qty: 10 | 0 |
|
$94.4100 / $103.2700 | Buy Now |
Part Details for M3786/4-0366
M3786/4-0366 CAD Models
M3786/4-0366 Part Data Attributes
|
M3786/4-0366
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/4-0366
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |