There are no models available for this part yet.
Overview of M3786/4-0640 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA3064002GFP | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#BA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#AA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters |
Price & Stock for M3786/4-0640 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C2283
|
Newark | 42M36-01-2-05N |Grayhill M3786/4-0640 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8300 / $106.9700 | Buy Now | |
DISTI #
M3786/4-0640
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-0640) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0904 / $67.7110 | Buy Now | |
DISTI #
706-M3786/4-0640
|
Mouser Electronics | Rotary Switches 42M36-01-2-05N RoHS: Compliant | 0 |
|
$73.1300 / $95.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$63.1100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4700 / $81.6000 | Buy Now | ||
Quest Components | 10 |
|
$80.1103 / $89.0114 | Buy Now | |||
DISTI #
000000000000393423
|
Sager | Rotary Switches 42M36-01-2-05N Min Qty: 10 | 0 |
|
$55.3400 / $73.9500 | Buy Now |