Part Details for M3786/4-0869 by Grayhill Inc
Overview of M3786/4-0869 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150869-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 8 Column, 120-Position, 2.0mm, , Right Angle Header, Press-Fit |
Price & Stock for M3786/4-0869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2363
|
Newark | 44M45-01-1-06N |Grayhill M3786/4-0869 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9500 / $116.4200 | Buy Now |
DISTI #
49M1272
|
Newark | 44M45-01-1-06N |Grayhill M3786/4-0869 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2100 / $71.7200 | Buy Now |
DISTI #
M3786/4-0869
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-0869) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9334 / $73.6910 | Buy Now |
DISTI #
706-M3786/4-0869
|
Mouser Electronics | Rotary Switches 44M45-01-1-06N RoHS: Compliant | 4 |
|
$66.6700 / $91.2100 | Buy Now |
|
Future Electronics | 44 Series 1 Deck 44M45-01-1-06N Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$77.2400 / $81.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.4000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
72 In Stock |
|
$69.4500 / $109.4600 | Buy Now |
DISTI #
000000000000776605
|
Sager | Rotary Switches 44M45-01-1-06N Min Qty: 10 | 0 |
|
$60.2400 / $80.4800 | Buy Now |
|
Master Electronics | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
72 In Stock |
|
$69.4500 / $109.4600 | Buy Now |