M3786/4-0945
Description: Rotary Switch, 2 Positions, SPDT, Latched, 1.25A, 28VDC, Solder Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,

Overview of M3786/4-0945 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10094594-009RLF Amphenol Communications Solutions Universal Contact, 1.30mm Height
1010094589 Amphenol Communications Solutions Sim+micro SD Connector
SiT8008BI-22-30E-20.945000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for M3786/4-0945 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3786/4-0945 by Defense Logistics Agency

M3786/4-0945
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Want to compare parts?
  1. M3786/4-0945
    Defense Logistics Agency
    Rotary Switch, 2 Positions, SPDT, Latched, 1.25A, 28VDC, Solder Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3786/4-0945 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3786/4-0945 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M3786/4-0945 would you like to use for your alert(s)?
  • Please alert me when M3786/4-0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3786/4-0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3786/4-0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3786/4-0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3786/4-0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3786/4-0945 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: