Part Details for M3786/4-1146 by Grayhill Inc
Overview of M3786/4-1146 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1146AGA(R)-HAB-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1146AGK-GAJ-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1146AF1(R)-AN1-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for M3786/4-1146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K5926
|
Newark | 44M90-01-1-03N |Grayhill M3786/4-1146 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5100 / $111.7800 | Buy Now |
DISTI #
49M1327
|
Newark | 44M90-01-1-03N |Grayhill M3786/4-1146 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6400 / $63.6200 | Buy Now |
DISTI #
M3786/4-1146
|
Avnet Americas | Switch Rotary SP 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-1146) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0790 / $70.7582 | Buy Now |
DISTI #
706-M3786/4-1146
|
Mouser Electronics | Rotary Switches 44M90-01-1-03N RoHS: Compliant | 0 |
|
$68.4200 / $89.9100 | Order Now |
|
Future Electronics | 44 Series Military 44M90-01-1-03N Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$69.3800 / $72.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$118.5000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$48.6200 / $85.2800 | Buy Now |
DISTI #
000000000001492000
|
Sager | Rotary Switches 44M90-01-1-03N Min Qty: 10 | 0 |
|
$57.8600 / $77.2800 | Buy Now |