Part Details for M3786/4-3129 by Grayhill Inc
Overview of M3786/4-3129 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3129EUD#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129EUD#TRPBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129IUD-1#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ |
Price & Stock for M3786/4-3129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N4757
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 06, Poles/Deck: 4, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/4-3129 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.7800 / $214.0900 | Buy Now |
DISTI #
08N6554
|
Newark | Rotary Sw, 4Pole, 12Pos, 1A, 115V/28V, No. Of Switch Positions:12 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:M3786-4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill M3786/4-3129 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.7600 / $339.7700 | Buy Now |
DISTI #
M3786/4-3129
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 30? Throw 6 Deck 4 Pole 2 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: M3786/4-3129) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$136.9816 / $215.0787 | Buy Now |
DISTI #
706-M3786/4-3129
|
Mouser Electronics | Rotary Switches 44H30-06-4-02N RoHS: Compliant | 0 |
|
$209.8600 / $218.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$200.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$254.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.9600 / $325.7400 | Buy Now |
DISTI #
000000000003633783
|
Sager | Rotary Switches 44H30-06-4-02N Min Qty: 10 | 0 |
|
$214.7700 / $224.3900 | Buy Now |