Part Details for M3786/4-3195 by Grayhill Inc
Overview of M3786/4-3195 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3786/4-3195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-3195
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: M3786/4-3195) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-M3786/4-3195
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 44H30-02-1-06S RoHS: Compliant | 0 |
|
$53.8800 / $70.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.9200 / $106.9500 | Buy Now |
DISTI #
000000000003633785
|
Sager | Rotary Switches Rotary Switch, Military, 44H30-02-1-06S | 0 |
|
Buy Now |
Part Details for M3786/4-3195
M3786/4-3195 CAD Models
M3786/4-3195 Part Data Attributes
|
M3786/4-3195
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/4-3195
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |