Part Details for M3786/4-3872 by Grayhill Inc
Overview of M3786/4-3872 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-25 | Rochester Electronics LLC | 80387 - MG80387-25 | |
MG80387-25/R | Rochester Electronics LLC | 80387 - MG80387-25/R | |
LTC3872EDDB-1#TRMPBF | Analog Devices | No RSENSE C Mode Boost DC/DC C |
Price & Stock for M3786/4-3872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M1422
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 08, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/4-3872 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$136.0200 / $147.4700 | Buy Now |
DISTI #
2266-M3786/4-3872-ND
|
DigiKey | 44H45-01-1-08N-F Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$90.9100 / $94.4200 | Buy Now |
DISTI #
M3786/4-3872
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-3872) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4006 / $88.5122 | Buy Now |
DISTI #
706-M3786/4-3872
|
Mouser Electronics | Rotary Switches 44H45-01-1-08N-F RoHS: Compliant | 7 |
|
$77.3300 / $106.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$82.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$76.1800 / $94.0400 | Buy Now |
DISTI #
19969290
|
Verical | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$85.2500 / $88.5400 | Buy Now |
DISTI #
M378643872-GRA
|
TME | M3786/4-3872 Min Qty: 1 | 8 |
|
$97.1163 / $112.0665 | Buy Now |
DISTI #
000000000001019811
|
Sager | Rotary Switches 44H45-01-1-08N-F Min Qty: 10 | 0 |
|
$88.3900 / $96.6700 | Buy Now |
Part Details for M3786/4-3872
M3786/4-3872 CAD Models
M3786/4-3872 Part Data Attributes
|
M3786/4-3872
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/4-3872
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |