Part Details for M3786/4-3874 by Grayhill Inc
Overview of M3786/4-3874 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3786/4-3874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K5951
|
Newark | 44H45-02-1-03N |Grayhill M3786/4-3874 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7600 / $154.9500 | Buy Now |
DISTI #
M3786/4-3874
|
Avnet Americas | Switch Rotary SP 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-3874) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4884 / $98.0830 | Buy Now |
DISTI #
706-M3786/4-3874
|
Mouser Electronics | Rotary Switches 44H45-02-1-03N RoHS: Compliant | 0 |
|
$115.8600 / $120.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$91.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$164.2600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$88.1900 / $114.2700 | Buy Now |
DISTI #
000000000001492021
|
Sager | Rotary Switches 44H45-02-1-03N Min Qty: 10 | 0 |
|
$97.9400 / $103.8800 | Buy Now |