There are no models available for this part yet.
Overview of M3786/4-3895 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3895IFE#PBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt | |
LTC3895EFE#TRPBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt | |
LTC3895HFE#PBF | Analog Devices | 150V L IQ, Sync Buck DC/DC Cnt |
Price & Stock for M3786/4-3895 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T2314
|
Newark | 44H45-04-1-08N-C |Grayhill M3786/4-3895 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4000 / $230.8600 | Buy Now | |
DISTI #
M3786/4-3895
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-3895) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0616 / $146.1373 | Buy Now | |
DISTI #
706-M3786/4-3895
|
Mouser Electronics | Rotary Switches 44H45-04-1-08N-C RoHS: Compliant | 0 |
|
$167.5700 / $172.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$136.2000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.8800 / $221.3200 | Buy Now | ||
DISTI #
000000000003633793
|
Sager | Rotary Switches 44H45-04-1-08N-C Min Qty: 10 | 0 |
|
$145.9300 / $154.7700 | Buy Now |