Part Details for M3786/4-5006L by Grayhill Inc
Overview of M3786/4-5006L by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
51415-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. |
Price & Stock for M3786/4-5006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5006L
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5006L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9126 / $71.9170 | Buy Now |
DISTI #
706-M3786/4-5006L
|
Mouser Electronics | Rotary Switches 44HGS30-01-1-07N RoHS: Compliant | 0 |
|
$69.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$81.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9900 / $102.3500 | Buy Now |
DISTI #
000000000001019819
|
Sager | Rotary Switches 44HGS30-01-1-07N 30-01-1-07N Min Qty: 100 | 0 |
|
$87.7300 | Buy Now |