There are no models available for this part yet.
Overview of M3786/4-5028 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr |
Price & Stock for M3786/4-5028 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C2370
|
Newark | 44Hs30-02-1-07N |Grayhill M3786/4-5028 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1700 / $139.5100 | Buy Now | |
DISTI #
M3786/4-5028
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5028) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2298 / $88.3119 | Buy Now | |
DISTI #
706-M3786/4-5028
|
Mouser Electronics | Rotary Switches 44HS30-02-1-07N RoHS: Compliant | 9 |
|
$96.4000 / $96.4100 | Buy Now | |
DISTI #
70920716
|
RS | Rotary Switch Military 44HS30-02-1-07N | Grayhill M3786/4-5028 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$97.3100 | RFQ | |
Future Electronics | 44HS30-02-1-07N,Military Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$86.5900 / $90.9100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$104.5200 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$79.4000 / $102.8800 | Buy Now | ||
DISTI #
000000000000393518
|
Sager | Rotary Switches 44HS30-02-1-07N Min Qty: 10 | 0 |
|
$88.1900 / $96.4500 | Buy Now | |
Neutron USA | Rotary Switch, 44HS30-02-1-07N, 7pos, 2deck, 1pole/deck, SP7T, Non-Shorting, 30° throw, Solder Lug | 9 |
|
$187.2800 | Buy Now |