Part Details for M3786/4-5047 by Grayhill Inc
Overview of M3786/4-5047 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M3786/4-5047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6713
|
Newark | 44Hs30-03-1-04N |Grayhill M3786/4-5047 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9800 / $147.2900 | Buy Now |
DISTI #
M3786/4-5047
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: M3786/4-5047) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3652 / $76.3662 | Buy Now |
DISTI #
706-M3786/4-5047
|
Mouser Electronics | Rotary Switches 44HS30-03-1-04N RoHS: Compliant | 0 |
|
$89.6600 | Order Now |
DISTI #
72432283
|
RS | Rotary switch | Grayhill M3786/4-5047 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$86.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.8200 / $108.6200 | Buy Now |
DISTI #
000000000003633802
|
Sager | Rotary Switches 44HS30-03-1-04N Min Qty: 100 | 0 |
|
$93.1000 | Buy Now |